
The UCC38084DR is a DC/DC controller with a push-pull topology, capable of delivering 1A of output current at 500mV. It operates within a temperature range of 0°C to 70°C and is packaged in a SOP8 package. The device is RoHS compliant and lead-free. It is not radiation hardened and has a duty cycle of 50%. The UCC38084DR is a single-phase device with two outputs and is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments UCC38084DR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38084DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
