
The UCC38085PWR is a dual output DC/DC controller from Texas Instruments, featuring a push-pull topology and a maximum operating temperature of 70°C. It is available in a TSSOP8 package and is designed for surface mount applications. The device has a maximum output current of 1A and a duty cycle of up to 50%. The UCC38085PWR is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC38085PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38085PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38085PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
