
Low power current mode push-pull PWM controller with integrated discharge transistor. Features 12.5V/8.3V UVLO, operating frequency up to 1MHz, and a maximum duty cycle of 50%. Designed for surface mount applications in an 8-SOIC package, this component offers a wide input voltage range from 300mV to 15V and operates between 0°C and 70°C. Maximum power dissipation is 650mW.
Sign in to ask questions about the Texas Instruments UCC3808AD-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808AD-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC3808A-1 |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808AD-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
