
The UCC3808ADTR-1G4 is a dual output DC/DC controller from Texas Instruments. It features a push-pull topology and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The UCC3808ADTR-1G4 is available in a SOIC-8 package and is lead free.
Sign in to ask questions about the Texas Instruments UCC3808ADTR-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808ADTR-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808ADTR-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
