
The UCC3808APW-1 is a dual push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a TSSOP-8 package. This device is RoHS compliant and has a maximum supply voltage of 15V. The UCC3808APW-1 has a maximum frequency of 1MHz and a maximum duty cycle of 50%. It is designed for surface mount applications and is packaged in a rail/Tube format with 150 units per package.
Sign in to ask questions about the Texas Instruments UCC3808APW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808APW-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808APW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
