The UCC3808APW-2G4 is a dual output DC/DC controller with a maximum operating temperature of 70°C and a maximum supply voltage of 15V. It features a push-pull topology and a maximum output current of 1A. The device is packaged in a TSSOP package and is RoHS compliant. The UCC3808APW-2G4 is suitable for surface mount applications and has a maximum frequency of 1MHz. It is available in a rail/Tube packaging configuration with 150 units per package.
Sign in to ask questions about the Texas Instruments UCC3808APW-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808APW-2G4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3808A-2 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808APW-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.