
The UCC3808APWTR-1 is a dual push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 15V. This device is available in a TSSOP-8 package and is suitable for surface mount applications. The UCC3808APWTR-1 has a maximum output current of 1A and a maximum output voltage of 500mV. It features a topology of push-pull and has a maximum duty cycle of 50%.
Sign in to ask questions about the Texas Instruments UCC3808APWTR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808APWTR-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808APWTR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
