Low power current mode push-pull PWM controller for DC/DC conversion. Features a 1MHz operating frequency with a 50% maximum duty cycle. Operates from a 10V to 15V supply voltage, with UVLO thresholds at 4.3V and 4.1V. Delivers 1A output current with a 500mV output voltage. Packaged in an 8-SOIC surface mount package, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments UCC3808D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808D-2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
