
The UCC3808D-2G4 is a dual push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C. The device is packaged in a surface mount SOIC package. It can handle an output current of up to 1A and an output voltage of 500mV. The UCC3808D-2G4 has a maximum supply voltage of 15V and a maximum frequency of 1MHz. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC3808D-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808D-2G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC3808-2 |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808D-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
