
The UCC3808DTR-2 is a surface-mount SOIC-8 packaged DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a push-pull topology with a maximum output current of 1A and an output voltage of 500mV. It is available in tape and reel packaging, with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments UCC3808DTR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3808DTR-2 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3808DTR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.