The UCC3809N-2G4 is a DC/DC controller with a flyback topology, operating at an output voltage of 800mV and output current of 80mA. It is available in a PDIP package, suitable for through-hole mounting. The device can operate within a temperature range of 0°C to 70°C. The UCC3809N-2G4 is compliant with RoHS regulations and is available in a package quantity of 50 units per rail/tube packaging. It has a maximum frequency of 1MHz and a maximum duty cycle of 70%.
Sign in to ask questions about the Texas Instruments UCC3809N-2G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3809N-2G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 70% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 70% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3809-2 |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809N-2G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.