
Economy primary side controller with 10V/8V UVLO, 0C to 70C 8-VSSOP 0 to 70
Sign in to ask questions about the Texas Instruments UCC3809P-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3809P-1 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 70% |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 800mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809P-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
