The UCC3810NG4 is a dual 1A flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The device has a maximum supply voltage of 11V and can handle a maximum frequency of 1MHz. The UCC3810NG4 is RoHS compliant and packaged in a rail/tube format with 25 units per package.
Sign in to ask questions about the Texas Instruments UCC3810NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3810NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 1.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3810 |
| Topology | Flyback |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3810NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.