
The UCC3813D-0 is a 1A DC/DC controller with a nominal supply current of 500uA and an output voltage of 1V. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device is lead free and has a maximum supply voltage of 12V. It is a surface mount device and is packaged in a rail or tube format with 75 units per package.
Sign in to ask questions about the Texas Instruments UCC3813D-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813D-0 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
