
The UCC3813D-1G4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 12V. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum output current of 1A and a maximum frequency of 1MHz. It is RoHS compliant and lead free. The UCC3813D-1G4 is suitable for use in applications where a high level of reliability and efficiency is required.
Sign in to ask questions about the Texas Instruments UCC3813D-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813D-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
