
The UCC3813D-4 is a SOIC-8 surface mount flyback DC/DC controller from Texas Instruments with a nominal supply current of 500uA and an output current of 1A. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. The device features a 49% duty cycle and a 44ns fall time. It is available in rail/Tube packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments UCC3813D-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813D-4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Output Current | 1A |
| Output Voltage | 1V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
