
The UCC3813D-5G4 is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. This device features a maximum supply voltage of 12V and an output current of 1A. The UCC3813D-5G4 is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC3813D-5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813D-5G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC3813-5 |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813D-5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
