
The UCC3813DTR-1G4 is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. The device is designed for surface mount applications and is compliant with RoHS regulations. It features a positive output configuration with a maximum output current of 1A and a maximum output voltage of 1V.
Sign in to ask questions about the Texas Instruments UCC3813DTR-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813DTR-1G4 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813DTR-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
