
The UCC3813DTR-4 is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 12V. This device is designed for surface mount applications and is packaged in a SOIC-8 package. The UCC3813DTR-4 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC3813DTR-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813DTR-4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813DTR-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
