
The UCC3813N-4 is an 8-pin DIP packaged flyback DC/DC controller from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 12V. The device can handle an output current of up to 1A and has a nominal supply current of 500uA. It is available in a lead-free package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3813N-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813N-4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813N-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
