
The UCC3813PW-0 is a TSSOP-8 DC/DC controller from Texas Instruments, designed for use in flyback topologies. It operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 12V. The device is lead free and has a nominal supply current of 500uA. It can handle an output current of up to 1A and has a single output configuration. The device is a surface mount component and is packaged in a rail/tube format.
Sign in to ask questions about the Texas Instruments UCC3813PW-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813PW-0 technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813PW-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
