
The UCC3813PW-1 is a flyback DC/DC controller from Texas Instruments, packaged in a TSSOP-8 lead-free package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 12V. The device features a nominal supply current of 500uA and can handle an output current of up to 1A. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC3813PW-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813PW-1 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813PW-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
