The UCC3813-1 is a flyback DC/DC controller with a maximum output current of 1A and output voltage of 1V. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP8 package. The device is RoHS compliant and has a maximum supply voltage of 12V. It is suitable for use in surface mount applications and has a maximum frequency of 1MHz.
Sign in to ask questions about the Texas Instruments UCC3813PW-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3813PW-1G4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3813-1 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3813PW-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.