
The UCC3817AN is a DC/DC controller from Texas Instruments, packaged in a DIP16 package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a single output and a maximum supply voltage of 18V.
Texas Instruments UCC3817AN technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3817AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
