
The UCC3817DG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 17V and a minimum supply voltage of 12V. The device is packaged in a SOP16 package and is RoHS compliant. It has a nominal supply current of 4mA and a maximum supply current of 20mA. The UCC3817DG4 is available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments UCC3817DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3817DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3817 |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3817DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
