
The UCC3817 is a DC/DC controller with a nominal supply current of 4mA and a maximum supply voltage of 17V. It is available in a SOIC-16 package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C. It is packaged in quantities of 2000 on a tape and reel. The UCC3817 is a lead-free device.
Sign in to ask questions about the Texas Instruments UCC3817DWTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3817DWTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3817 |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3817DWTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
