
The UCC3817NG4 is a DC/DC controller from Texas Instruments, packaged in a 16-pin N package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a nominal supply current of 4mA and can handle supply voltages between 12V and 17V.
Sign in to ask questions about the Texas Instruments UCC3817NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3817NG4 technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Nominal Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3817 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3817NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
