
Power Factor Correction Preregulator 0.15mA 115kHz 16-Pin SOIC Tube
Texas Instruments UCC3818AD technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
