
The UCC3818APWG4 is a TSSOP DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a maximum supply voltage of 18V. The device is packaged in a TSSOP package and is available in quantities of 90. It is packaged in a rail/Tube packaging format and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UCC3818APWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3818APWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3818A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818APWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
