
The UCC3818DW DC/DC controller is a single-output device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device operates within a supply voltage range of 12V to 17V and is suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the Texas Instruments UCC3818DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3818DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3818DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
