
The UCC3819ADR is a DC/DC controller from Texas Instruments, packaged in a 16-pin SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in quantities of 2500 per reel, packaged in tape and reel format. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments UCC3819ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3819ADR technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3819ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
