
BiCMOS Power Factor Preregulator 16-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments UCC3819APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3819APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3819A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3819APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
