
The UCC3819N is a DC/DC controller from Texas Instruments, packaged in a DIP16 format. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 10.8V and 17V. The device is compliant with RoHS regulations and is available in quantities of 25 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC3819N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3819N technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3819 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3819N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
