The UCC3819NG4 is a DC/DC controller from Texas Instruments, packaged in a DIP16 package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 17V. The device is RoHS compliant and available in quantities of 25 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC3819NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3819NG4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 10.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3819 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3819NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.