
The UCC381DP-3 is a linear voltage regulator from Texas Instruments with an output voltage of 3.3V and a maximum output current of 1A. It operates within a temperature range of 0°C to 70°C and features a quiescent current of 400uA. This device is packaged in a SOP8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC381DP-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC381DP-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC381DP-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
