Single Output LDO, 1.0A, Fixed(3.3V), Low Quiescent Current 8-SOIC 0 to 70
Texas Instruments UCC381DP-3G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 600mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.