
The UCC381DP-ADJ is a single output linear voltage regulator with an adjustable output voltage. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 1A. The device is packaged in a SOP8 package and is RoHS compliant. The UCC381DP-ADJ has a dropout voltage of 500mV and a quiescent current of 400uA.
Sign in to ask questions about the Texas Instruments UCC381DP-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC381DP-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 8.85V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC381DP-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.