
The UCC381DPTR-ADJ is a single-output linear voltage regulator with an adjustable output voltage. It can supply up to 1A of output current and has a dropout voltage of 500mV. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free package. The UCC381DPTR-ADJ is suitable for applications requiring a stable and efficient voltage source.
Sign in to ask questions about the Texas Instruments UCC381DPTR-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC381DPTR-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 500mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 8.8V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 8.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC381DPTR-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
