
The UCC3837DTR is a single output linear voltage regulator from Texas Instruments. It operates from a supply voltage of 3V to 12V and can deliver a maximum output current of 2.5mA. The device is available in a SOP package and is suitable for use in applications where a stable output voltage is required. The UCC3837DTR is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments UCC3837DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3837DTR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3837DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
