
The UCC3837DTRG4 is a specialized IC from Texas Instruments, designed as an adjustable output voltage regulator. It operates within a temperature range of 0°C to 70°C and is available in a SOIC-8 package. This device is RoHS compliant and has a maximum operating supply current of 1.2mA. The output voltage is adjustable between 1.5V and 9V, with a maximum output current of 2.5mA. It is not radiation hardened and has a packaging option of tape and reel.
Sign in to ask questions about the Texas Instruments UCC3837DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3837DTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.2mA |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3837DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
