
The UCC3837NG4 is a specialized analog IC from Texas Instruments. It operates within a temperature range of 0°C to 70°C and features an adjustable output voltage of 1.5V. With a maximum output current of 2.5mA, this device is suitable for various applications. The UCC3837NG4 is packaged in a PDIP format and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC3837NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3837NG4 technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.5mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3837NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
