
The UCC3839D is a single output DC/DC controller from Texas Instruments. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has an operating supply current of 1.3mA. The UCC3839D is available in a rail or tube packaging configuration and weighs 0.005136oz. It is not lead free, but meets other environmental standards.
Sign in to ask questions about the Texas Instruments UCC3839D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3839D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.005136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3839D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
