
0.01A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Texas Instruments UCC3839N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3839N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCC3839N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
