
3-A, positive, fixed output linear voltage regulator with a 3.3V output voltage and 2.5% accuracy. Features a low dropout voltage of 500mV, supporting input voltages from 3.8V to 9V. Operates within a 0°C to 70°C temperature range, housed in a TO-220 package. This RoHS compliant component offers a 3A maximum output current and a quiescent current of 400uA.
Sign in to ask questions about the Texas Instruments UCC383T-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383T-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Height | 9.02mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383T-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
