Positive fixed 5V output linear voltage regulator, delivering up to 3A output current. Features 2.5% accuracy and a maximum input voltage of 9V, operating from a minimum input of 5.4V. Packaged in a TO-220-3 case, this lead-free, RoHS compliant component offers a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Texas Instruments UCC383T-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383T-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Height | 9.02mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.17mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383T-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.