
Positive fixed 5V output linear voltage regulator, delivering up to 3A output current with 2.5% accuracy. Features a maximum input voltage of 9V and a minimum input voltage of 5.4V. Operates within a temperature range of 0°C to 70°C. Packaged in a TO-220-3 configuration, this lead-free and RoHS compliant component offers a quiescent current of 400uA.
Sign in to ask questions about the Texas Instruments UCC383T-5G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383T-5G3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383T-5G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
