
Ultra-low-dropout (LDO) voltage regulator, adjustable output from 1.2V to 8.5V, delivering up to 3A. Features 400mV dropout voltage and 2.5% accuracy. Operates with a maximum input voltage of 9V and a minimum of 2.8V. Includes reverse current protection and a minimum current limit of 4A. Packaged in a TO-220-5 through-hole case, operating from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC383T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383T-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Height | 8.51mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Thickness | 4.58mm |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
