Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 0.4V dropout voltage at 3A and an adjustable output voltage range from 1.2V to 8.5V. Offers 2.5% accuracy and a minimum input voltage of 2.8V up to a maximum of 9V. Housed in a TO-220-3 package, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments UCC383T-ADJG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383T-ADJG3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 400uA |
| Lead Free | Contains Lead |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383T-ADJG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.