
3-A positive linear voltage regulator with a fixed 3.3V output and 2.5% accuracy. Features a 500mV dropout voltage, 3A maximum output current, and a wide input voltage range of 3.8V to 9V. Packaged in a TO-263 (3-DDPAK/TO-263) surface-mount case, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC383TDKTTT-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383TDKTTT-3 technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Height | 4.44mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3.85V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDKTTT-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
