
Adjustable positive linear voltage regulator, delivering up to 3A output current. Features a low dropout voltage of 400mV and an accuracy of 2.5%. Operates with a maximum input voltage of 9V and a minimum of 2.8V, providing an adjustable output voltage range from 1.2V to 8.5V. Packaged in a TO-263 surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments UCC383TDKTTT-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC383TDKTTT-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC383TDKTTT-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
